StarTech.com USB A 3.1 Gen 1/2 SuperSpeed 5/10Gbps to USB C Cables

The StarTech.com USB C to USB A 3.1 Gen 2 Cables are the perfect solution to connect your new USB C device to a device with a traditional-style USB A port. They're also compatible with Thunderbolt 3 ports. With a throughput of 10Gbps, these USB 3.1 Gen 2 cables let you sync your USB C devices in no time at all. Moving large files or transferring movies can be done in seconds, at twice the speed of USB 3.0 and 20 x faster than USB 2.0. All while charging your device with up to 3A, where supported.

You’ll also be able to connect your USB 3.1 peripherals, such as hard drive enclosures and docks, to devices with a USB A port. Now, you can spend less time transferring and backing up your data and more time focusing on your projects and presentations. Connect your newer devices to older computers; USB 3.1 is backwards compatible with previous USB devices.

Backed by StarTech.com’s 2-year warranty.

  • USB 3.1 data transfer rates up to 10Gbps when used with USB 3.1 host and device
  • The reversible USB C connector plugs into your device with either side facing up
  • Thunderbolt 3 port compatible
  • Cable jacket type: PVC - polyvinyl chloride
  • Connector plating: Nickel
Description Image Product Buy Pricing (Ex VAT) Cable Length Connector 1 Connector 2 Compliance certificates Certification Connector 2 gender Connector gender Master (outer) case height Data transfer Master (outer) case length Data transfer rate Master (outer) case width Maximum data transfer rate Package depth Package height Package weight Package width Products per master (outer) case USB version Weight
StarTech USB31AC1M 1m USB A 3.1 Gen 2 SuperSpeed 10Gbps to USB C Cable M/M
StarTech USB31AC1M 1m USB A 3.1 Gen 2 SuperSpeed 10Gbps to USB C Cable M/M
Standard range
Order code: 19-9179
MPN: USB31AC1M

Despatched within 3 working days - 356 in stock
1+ £7.77
Price per unit Ex VAT
1m USB 3.1 A male USB 3.1 C male CE, RoHS Male 210mm 500mm 320mm 10 Gbit/s 225mm 13mm 48g 125mm 150 pc(s) USB 3.2 Gen 2 (3.1 Gen 2) 40g
StarTech USB31CAADP 150mm USB A 3.0 5Gbps to USB C Adaptor Cable M/F
StarTech USB31CAADP 150mm USB A 3.0 5Gbps to USB C Adaptor Cable M/F
Standard range
Order code: 19-9184
MPN: USB31CAADP

Despatched same day - 10 in stockFurther 1,351 despatched in 3 working days
1+ £10.18
Price per unit Ex VAT
0.15m USB 3.0 A female USB C male RoHS USB-IF Female Male/Female 5 Gbit/s 125mm 12mm 20g 225mm USB 3.2 Gen 1 (3.1 Gen 1) 16g
StarTech USB31CC1M 1m USB C 3.1 10Gbps to USB C Cable M/M
StarTech USB31CC1M 1m USB C 3.1 10Gbps to USB C Cable M/M
Standard range
Order code: 19-9188
MPN: USB31CC1M

Despatched within 3 working days - 132 in stock
1+ £17.28
Price per unit Ex VAT
1m USB 3.1 C male USB 3.1 C male RoHS Male Male/Male rates up to 10Gbps up to 10Gbps 10 Gbit/s 225mm 12mm 48g 125mm USB 3.2 Gen 2 (3.1 Gen 2) 36g

Trustpilot