StarTech TX3SPLIT12 300mm TX3 Fan Power Splitter Cable

MPN
TX3SPLIT12
Brand
StarTech.com
EAN-13
0065030833714
Order Code
19-8789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £3.86 £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 117 in stock

This StarTech.com TX3SPLIT12 300mm TX3 Fan Power Splitter Cable lets you connect 2 x 3-pin TX3 fans to 1 x power supply connector, allowing you to optimize your cooling capability without having to upgrade the power supply. Providing flexibility when positioning computer case fans, this 300mm long splitter cable eliminates the need to strain the connection from the computer power supply to reach the fan power connection.

Backed by StarTech.com lifetime warranty.


  • Cable length: 300mm
  • Connector type(s): Molex fan (3-pin, TX3) female, Molex fan (3-pin, TX3) male
  • Manufacturer's part no.: TX3SPLIT12
Connector 1 Molex (3-pin)
Connector 2 2 x Molex (3-pin)
Length 0.3m
Colour Black, red, yellow
Type PC fan cable
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Depth 300mm
Harmonized System (HS) code 84733080
Height 6mm
Package depth 0.0700mm
Package height 125mm
Package weight 14g
Package width 90mm
Product colour Multicolour
Weight 10g
Width 8mm

Reviews

Be the first to submit a review

Trustpilot