The StarTech.com SCNM9FF2MBK 2m DB9 Null Modem Cable features 2 x DB9 female connectors, allowing you to connect a serial printer to a 9-pin serial port, or transfer files from PC to PC via serial connection. Replace worn-out or missing DB9 RS232 cables with this high quality, 2m DB9 RS232 serial null modem cable.
Backed by StarTech.com's lifetime warranty.
- High-quality shielding prevents EMI
- Moulded connectors with strain relief
- Cable jacket type: PVC - polyvinyl chloride
- Cable length: 2m
- Colour: Black
- Connector A: DB-9 (9-pin, D-Sub) female
- Connector B: DB-9 (9-pin, D-Sub) female
- Connector plating: Nickel
- Connector style: Straight
- Manufacturer's part no.: SCNM9FF2MBK
| Connector 1 |
D-Sub |
| Connector 2 |
D-Sub |
| Length |
2m |
| Colour |
Black |
| Type |
RS232 |
| AWG wire size |
28 |
| Cable shielding |
Aluminum mylar foil |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Female |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Female |
| Harmonized System (HS) code |
84733080 |
| Jacket Material |
Polyvinyl chloride (PVC) |
| Master (outer) case height |
275mm |
| Master (outer) case length |
410mm |
| Master (outer) case width |
370mm |
| Package depth |
225mm |
| Package weight |
120g |
| Package width |
125mm |
| Product colour |
Black |
| Products per master (outer) case |
140 pc(s) |
| Quantity per pack |
1 pc(s) |
| Weight |
140g |