Easter Opening Hours and Delivery Dates here

StarTech SCNM9FF 3m DB9 Serial RS232 Null Modem Cable F/F

Order Code:

19-8819

Brand: StarTech.com MPN: SCNM9FF EAN-13: 0065030772303

Discontinued


The StarTech.com SCNM9FF 3m Cross Wired Serial/Null Modem Cable features 2 x DB9 female connectors, allowing you to connect a serial printer to a 9-pin serial port, or transfer files from PC to PC via serial connection. Replace worn-out or missing DB9 RS232 cables with this high quality, 3m DB9 RS232 serial null modem cable.

Backed by StarTech.com's lifetime warranty.


  • Cable length: 3m
  • Colour: Grey
  • Connector A: DB-9 (9-pin, D-Sub) female
  • Connector B: DB-9 (9-pin, D-Sub) female
  • Connector plating: Nickel
  • Manufacturer's part no.: SCNM9FF
Connector 1 D-Sub socket
Connector 2 D-Sub socket
Length 3m
Colour Grey
Type RS232 cable

Trustpilot