StarTech SAS8087S4R50 500mm SAS Cable - SFF-8087 To 4x Latching SATA Reverse

MPN
SAS8087S4R50
Brand
StarTech.com
EAN-13
0065030847773
Order Code
19-8849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £26.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

The StarTech.com SAS8087S4R50 SFF-8087 to 4 x SATA Reverse cable features 1 x 36-pin plug (SFF-8087), which fans out to 4 x SATA 7-pin receptacles, providing a reliable solution for connecting a Mini SAS backplane to a SAS / SATA RAID controller or motherboard.

The multi-lane design saves money and reduces clutter by connecting 4 x RAID controller SATA ports to one SFF-8087 backplane through a single cable.

Backed by StarTech.com lifetime warranty.


  • 6Gbps bandwidth per channel
  • Multi-lane design
  • Equivalent to Promise 3Ware CBL-SFF8087OCR-05M
  • Cable length: 500mm
  • Colour: Red
  • Connector A: SFF-8087 (36-pin, internal Mini-SAS) plug
  • Connector B: SATA (7-pin, data) receptacle
  • Interface type & rate: SATA III (6 Gbps)
  • Product dimensions: 500mm
  • Manufacturer's part no.: SAS8087S4R50
Connector 1 1 x SFF-8087
Connector 2 SATA
Length 0.5m
Colour Red
Type SATA power
Connector gender Male/Female
Harmonized System (HS) code 84733080
Package depth 225mm
Package height 4mm
Package weight 46g
Package width 125mm
Product colour Black, Red
Weight 100g

Reviews

Be the first to submit a review

Trustpilot