StarTech SAS8087S450 500mm Serial Attached SCSI SAS Cable

MPN
SAS8087S450
Brand
StarTech.com
EAN-13
0065030841672
Order Code
19-8847
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

The StarTech.com SAS8087S450 500mm SFF-8087 to 4 x SATA SAS cable features 1 x 36-pin plug (SFF-8087), which fans out to 4 x SATA 7-pin receptacles, providing a reliable solution for connecting up to 4 x SATA HDDs to a SAS controller or backplane. Latching connectors eliminate accidental disconnections.

Backed by StarTech.com lifetime warranty.


  • Supports up to 6Gbps per channel
  • Multi-lane design
  • Cable length: 483mm
  • Colour: Red
  • Connector A: SFF-8087 (36-pin, internal Mini-SAS) plug latching
  • Connector B: SATA (7-pin, data) receptacle latching
  • Interface type & rate: SATA III (6 Gbps)
  • Manufacturer's part no.: SAS8087S450
Connector 1 SFF-8087
Connector 2 SATA
Length 0.05m
Colour Red
Type SAS cable
Connector gender Male/Male
Harmonized System (HS) code 84733080
Package depth 225mm
Package height 20mm
Package weight 52g
Package width 125mm
Product colour Black, Red
Weight 60g

Reviews

Be the first to submit a review

Trustpilot