StarTech SAS729PW18 450mm SAS 29-pin To SATA Cable With LP4 Power

MPN
SAS729PW18
Brand
StarTech.com
EAN-13
0065030824354
Order Code
19-8843
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

The StarTech.com SAS729PW18 450mm SATA to SAS Cable is ideal for use with SAS external storage devices, Host Bus adaptors and RAID controllers. It delivers both power (1 x LP4 Molex) and data (1 x SATA 7-pin) to 1 x SFF-8482 29-pin connector.

This one cable provides both power and data connections allowing you to connect a SAS hard drive to a SATA controller that supports SAS drives.

Backed by StarTech.com lifetime warranty.


  • Cable length: 450mm
  • Colour: Red
  • Connector A: SATA (7-pin, data) receptacle
  • Connector B: LP4 (4-pin, Molex large drive power) male, SFF-8482 (29-pin, data & Power, internal SAS) receptacle
  • Manufacturer's part no.: SAS729PW18
Connector 1 SATA
Connector 2 LP4 M, SAS 29 Pin Plug
Length 0.457m
Colour Red
Type SATA power
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 2 form factor Straight
Harmonized System (HS) code 84733080
Package depth 225mm
Package height 25mm
Package weight 35g
Package width 125mm
Product colour Red
Weight 45g

Reviews

Be the first to submit a review

Trustpilot