StarTech PYO4SATA 400mm Male to 4 x Female SATA Power Splitter Adaptor Cable

Order Code:

19-8779

Brand: StarTech.com MPN: PYO4SATA EAN-13: 0065030846981

Discontinued


The StarTech.com PYO4SATA 1 to 4 SATA power splitter cable features 1 x SATA male power connector and breaks out into 4 x SATA female power connectors. It’s a quick and effective way of adding extra SATA power connections to an existing computer power supply. Eliminate the cost of having to upgrade your power supply to accommodate additional SATA drives.

Backed by StarTech.com lifetime warranty.


  • Cable length: 400mm
  • Colour: Black
  • Connector A: SATA power (15-pin) plug
  • Connector B: SATA power (15-pin) receptacle
  • Product dimensions: 400mm
  • Manufacturer's part no.: PYO4SATA
Length 400mm
Colour Black
Type SATA power

Trustpilot