StarTech PYO2L LP4 Molex To 2 x LP4 Molex Power Y Splitter Cable M/F

MPN
PYO2L
Brand
StarTech.com
EAN-13
0065030771375
Order Code
19-8769
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 70 in stock

The StarTech.com PYO2L LP4 to 2 x LP4 Power Y Splitter Cable features 1 x LP4 male connector that breaks out into 2 x LP4 female connectors. It provides a cost-effective solution for connecting 2 x LP4 peripheral devices (CD/DVD-ROM drives, IDE hard drives etc.) to a single LP4 connector provided by the computer power supply. Free up connections on your power supply by attaching two devices on a single connection.

Backed by StarTech.com lifetime warranty.


  • LP4 to dual LP4
  • Compatible with all IDE hard drives
  • Cable length: 230mm
  • Connector A: LP4 4-pin, Molex large drive power, male
  • Connector B: LP4 (4-pin Molex large drive power, female
  • Manufacturer's part no.: PYO2L
Connector 1 Molex (4-pin)
Connector 2 SP4 (4-pin) + LP4 (4-pin)
Length 0.23m
Colour Black, red, yellow
Type Molex Y cable
Certification RoHS
Connector 1 gender Male
Connector 2 gender Female
Harmonized System (HS) code 84733080
Package depth 225mm
Package height 9mm
Package weight 28g
Package width 125mm
Product colour Assorted colours, White
Weight 300g

Reviews

Be the first to submit a review

Trustpilot