StarTech PXT1001M 1m Standard Computer Power Cable Extension - C14 To C13

MPN
PXT1001M
Brand
StarTech.com
EAN-13
0065030855808
Order Code
19-8735
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 19 in stock

The StarTech.com PXT1001M 1m PDU-style Power Extension Cable features 1 x C13 computer power female connector and 1 x C14 hooded male power connector, and enables you to connect your server to a C13-equipped UPS or PDU.

Backed by the StarTech.com lifetime warranty.


  • IEC-320-C14 (male) to IEC-320-C13 (female) power connection
  • Rated to carry 250V at 5A
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Colour: Black
  • Connector A: IEC 60320 C13 power
  • Connector B: IEC 60320 C14 power
  • Manufacturer's part no.: PXT1001M
Connector 1 IEC C13 plug
Connector 2 IEC C13 socket
Length 1m
Colour Black
Type C13 (IEC)
AWG wire size 18
Cable Length 1m
Cable Type SVT
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Diameter 6.1mm
Harmonized System (HS) code 84733080
Input Current 5 A
Input Voltage 250 V
Jacket Material Polyvinyl chloride (PVC)
Master (outer) case height 230mm
Master (outer) case length 500mm
Master (outer) case width 320mm
Nominal Current 5A
Number of Conductors 3
Operating temperature (T-T) 3 - 60°C
Package depth 220mm
Package height 10mm
Package weight 185g
Package width 200mm
Plug Type C14
Product colour Black
Products per master (outer) case 100 pc(s)
Weight 100g

Reviews

Be the first to submit a review

Trustpilot