StarTech PXT100143 1m 14AWG Computer Power Cable Extension - C14 To C13

MPN
PXT100143
Brand
StarTech.com
EAN-13
0065030849036
Order Code
19-8731
Country of Origin
China

Discontinued


The StarTech.com PXT100143 1m PDU-style Power Extension Cable features 1.6mm diameter wire suitable for high power connections to a C13-equipped UPS or PDU. It is a reliable solution for large server applications that require a higher rated, heavier gauge cable.

This durable cable features 1 x C13 computer power female connector and 1 x C14 hooded male power connector.

Backed by the StarTech.com lifetime warranty ,.


  • Rated to carry 250V at 15A
  • High power handling capability (1.6mm diameter wire), suitable for larger devices
  • UL, RoHS Compliant
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 900mm
  • Colour: Black
  • Connector A: IEC 60320 C13 power
  • Connector B: IEC 60320 C14 power
  • Manufacturer's part no.: PXT100143
Length 900mm
Colour Black
Type C13 (IEC)
Nominal Current 15A
Plug Type C14

Trustpilot