StarTech MXTMMHQ20M 20m Coax High Resolution Monitor VGA Cable - HD15 - M/M

Order Code:

19-9468

Brand: StarTech.com MPN: MXTMMHQ20M EAN-13: 0065030843744

Discontinued


The StarTech.com MXTMMHQ20M 20m High Resolution VGA Cable is designed to provide the highest possible VGA video quality, ideally suited for resolutions of 1920 x 1200 and above. This durable coaxial VGA cable (HD15 to HD15) eliminates the picture "ghosting" and fuzzy images inherent with non-coaxial VGA cables, while delivering superior EMI protection by using ferrite cores near the connectors.

Backed by StarTech.com lifetime warranty.


  • Triple coaxial + twisted-pair wire for crystal clear display
  • Durably constructed cable, with high quality HD15 connectors
  • Impedance matched at 75 Ohms for full brightness and vibrant picture colour from your VGA monitor
  • High quality VGA connectors with moulded PVC strain relief
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 20m
  • Colour: Black
  • Connector A: VGA (15-pin, high density D-Sub) male
  • Connector B: VGA (15-pin, high density D-Sub) male
  • Connector plating: Nickel
  • Fire rating: CMG rated (general purpose)
  • Manufacturer's part no.: MXTMMHQ20M
Length 20m
Colour Black
Type VGA cable

Trustpilot