StarTech MXTHQMM10MA 10m Coax High Res Monitor VGA Cable With Audio HD15 M/M

MPN
MXTHQMM10MA
Brand
StarTech.com
EAN-13
0065030846899
Order Code
19-9462
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £31.90 £27.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

The StarTech.com MXTHQMM10MA 3m High Resolution VGA Cable with audio is a high quality SVGA cable designed to provide the highest possible VGA video quality. It is a coaxial male-to-male VGA cable, and is designed to eliminate picture "ghosting" and fuzzy images inherent to non-coaxial cables. A single cable solution for connecting both video and audio while delivering superior EMI protection using ferrite cores near the connectors.

Backed by StarTech.com lifetime warranty.


  • Triple-coaxial + twisted-pair wire for crystal clear display
  • Impedance matched at 75 Ohms for full brightness and vibrant picture colour
  • Moulded connector ends with strain relief
  • Ferrite core eliminates EMI
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 10m
  • Colour: Black
  • Connector A: 3.5mm Mini-Jack (3 position) male, VGA (15-pin, high density D-Sub) male
  • Connector B: 3.5mm Mini-Jack (3 position) male, VGA (15-pin, high density D-Sub) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Fire rating: CMG rated (general purpose)
  • Manufacturer's part no.: MXTHQMM10MA
Connector 1 VGA
Connector 2 VGA
Length 10m
Colour Black
Type Stereo audio cable
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Nickel
Harmonized System (HS) code 84733080
Operating relative humidity (H-H) 0 - 80%
Operating temperature (T-T) 0 - 60°C
Package depth 330mm
Package height 71mm
Package weight 1.07kg
Package width 255mm
Product colour Black
Storage temperature (T-T) -20 - 80°C
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot