StarTech.com Coax High Res Monitor VGA Cables With Audio HD15 M/M

The StarTech.com range of High Resolution VGA Cable with audio are high quality SVGA cables designed to provide the highest possible VGA video quality. They are coaxial male-to-male VGA cables, and are designed to eliminate picture "ghosting" and fuzzy images inherent to non-coaxial cables. A single cable solution for connecting both video and audio while delivering superior EMI protection using ferrite cores near the connectors.

Backed by StarTech.com lifetime warranty.

  • Triple-coaxial + twisted-pair wire for crystal clear display
  • Impedance matched at 75 Ohms for full brightness and vibrant picture colour
  • Moulded connector ends with strain relief
  • Ferrite core eliminates EMI
  • Cable jacket type: PVC - polyvinyl chloride
  • Connector plating: Nickel
  • Fire rating: CMG rated (general purpose)
Description Image Product Buy Pricing (Ex VAT) Length Package depth Package height Package weight Package width Weight Connector 1 Connector 2 Colour Type Connector 1 gender Connector 2 gender Connector contacts plating Harmonized System (HS) code Operating relative humidity (H-H) Operating temperature (T-T) Product colour Storage temperature (T-T)
StarTech MXTHQMM10MA 10m Coax High Res Monitor VGA Cable With Audio HD15 M/M
StarTech MXTHQMM10MA 10m Coax High Res Monitor VGA Cable With Audio HD15 M/M
Extended range
Order code: 19-9462
MPN: MXTHQMM10MA

Available to back orderBack order, lead time 7 days
1+ £27.12
Price per unit Ex VAT
10m 330mm 71mm 1.07kg 255mm 1kg VGA VGA Black Stereo audio cable Male Male Nickel 84733080 0 - 80% 0 - 60°C Black -20 - 80°C
StarTech MXTHQMM2MA 2m Coax High Res Monitor VGA Cable With Audio HD15 M/M
StarTech MXTHQMM2MA 2m Coax High Res Monitor VGA Cable With Audio HD15 M/M
Extended range
Order code: 19-9463
MPN: MXTHQMM2MA

Available to back orderBack order, lead time 7 days
1+ £4.70
Price per unit Ex VAT
2m 220mm 41mm 255g 200mm 246g VGA VGA Black Stereo audio cable Male Male Nickel 84733080 0 - 80% 0 - 60°C Black -20 - 80°C
StarTech MXTHQMM5MA 5m Coax High Res Monitor VGA Cable With Audio HD15 M/M
StarTech MXTHQMM5MA 5m Coax High Res Monitor VGA Cable With Audio HD15 M/M
Extended range
Order code: 19-9464
MPN: MXTHQMM5MA

Available to back orderBack order, lead time 7 days
1+ £7.62
Price per unit Ex VAT
5m 255mm 625mm 609g 56mm 600g VGA VGA Black Stereo audio cable Male Male Nickel 84733080 0 - 80% 0 - 60°C Black -20 - 80°C

Trustpilot