StarTech MXTHQ10M 10m Coax High Res VGA Monitor Extension Cable HD15 - M/F

MPN
MXTHQ10M
Brand
StarTech.com
EAN-13
0065030847582
Order Code
19-9461
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

The StarTech.com MXTHQ10M 3m High Resolution VGA Extension Cable is designed to provide the highest video quality possible through VGA, ideally suited for resolutions of 1920 x 1200 and above. This durable coaxial VGA cable (HD15 to HD15) eliminates the picture "ghosting" and fuzzy images that are inherent with non-coaxial VGA cables, while delivering superior EMI protection by using ferrite cores near the connector ends.

Backed by StarTech.com lifetime warranty.


  • Triple coaxial + twisted-pair wire for crystal clear display
  • Durably constructed cable, with high quality HD15 connectors
  • Impedance matched at 75 Ohms for full brightness and vibrant picture colour from your VGA monitor
  • High quality VGA connectors with moulded PVC strain relief
  • Ferrite cores to help eliminate EMI
  • Cable length: 10m
  • Colour: Black
  • Connector A: VGA (15-pin, high density D-Sub) male
  • Connector B: VGA (15-pin, high density D-Sub) female
  • Manufacturer's part no.: MXTHQ10M

Supplied with: 10m coax high resolution VGA monitor extension cable - HD15 M/F, nuts.


Connector 1 VGA
Connector 2 VGA
Length 10m
Colour Black
Type VGA cable
Connector 1 gender Male
Connector 2 gender Female
Connector contacts plating Nickel
Harmonized System (HS) code 84733080
Package depth 330mm
Package height 49mm
Package weight 975g
Package width 255mm
Product colour Black
Weight 900g

Reviews

Be the first to submit a review

Trustpilot