StarTech LP4PCIeX8ADP 150mm LP4 To 8-pin PCI Express Video Card Power Cable

MPN
LP4PCIEX8ADP
Brand
StarTech.com
EAN-13
0065030845342
Order Code
19-8715
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

The StarTech.com LP4PCIEX8ADP 150mm LP4 to 8-pin PCI Express power adaptor converts a standard LP4 power connector on your existing power supply to an 8-pin PCI Express video card power connector. Install a PCIe graphics card without having to upgrade the computer power supply.

Backed by the StarTech.com lifetime warranty.


  • Cable length: 150mm
  • Connector A: LP4 (4 pin, Molex large drive power) male
  • Connector B: PCI express power (8 pin, v 2.x) male
  • System and cable requirements: Two 4-Pin LP4 connectors from your existing ATX power supply and a video card that utilizes PCI-Express 6-Pin connector
  • Product dimensions: 150 x 25 x 15mm
  • Manufacturer's part no.: LP4PCIEX8ADP
Connector 1 2 - LP4 4pin
Connector 2 PCI-E
Length 0.153m
Colour Black & Yellow
Type Video card power cable
Connector 1 gender Male
Connector 2 gender Male
Harmonized System (HS) code 84733080
Package depth 225mm
Package height 15mm
Package weight 24g
Package width 125mm
Product colour Black, Yellow
Weight 18g

Reviews

Be the first to submit a review

Trustpilot