StarTech HDACFM HDMI To Mini HDMI Adaptor - F/M

MPN
HDACFM
Brand
StarTech.com
EAN-13
0065030848527
Order Code
19-9375
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.78 £8.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

The StarTech.com HDACFM Mini HDMI to standard HDMI adaptor enables you to connect an HDMI Mini type C device such as a digital camera, to a standard HDMI device (HDTV, projector etc.) using a Standard HDMI cable.

Backed by the StarTech.com lifetime warranty.


  • Supports full 1080p+ resolutions at up to 120Hz refresh rate, with life-like colour
  • Gold-plated HDMI and HDMI Mini connectors
  • Compact, lightweight design
  • Colour: Black
  • Connector A: HDMI (19 pin) female
  • Connector B: Mini HDMI (19 pin) male
  • Product dimensions: 35 x 22 x 12mm
  • Manufacturer's part: HDACFM

This is a replacement product for StarTech.com's HDMI to HDMI Mini Adaptor - F/M (HDMIACFM).

Connector 1 Straight
Connector 2 Straight
Colour Black
Type HDMI adaptor
Connector 1 gender Male
Connector 2 gender Female
Connector contacts plating Gold
Data transfer rate 10.2 Gbit/s
Depth 35mm
Height 12mm
Master (outer) case height 300mm
Master (outer) case length 400mm
Master (outer) case width 300mm
Maximum refresh rate 120 Hz
Maximum resolution 4096 x 2160 pixels
Number of A Connectors 1
Number of B Connectors 1
Package depth 125mm
Package height 13mm
Package weight 11g
Package width 90mm
Product colour Black
Products per master (outer) case 1000 pc(s)
Quantity per pack 1 pc(s)
Weight 9g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot