StarTech.com Mini HDMI Adaptors

The StarTech.com range of HDMI adaptors enables you to use standard HDMI male to male cables to connect your HDMI Micro or Mini devices, Smartphone, tablet, digital camera, etc. to an HDMI TV or display. Offering a standard HDMI type A female connector at one and a choice of Mini HDMI type C male connector, or Micro HDMI type D male connector these adaptor cover almost every eventuality.

Backed by StarTech.com's Lifetime Warranty.

  • Gold-plated HDMI, HDMI Mini, and HDMI Micro connectors
  • Compact, lightweight designs
  • Support for full 1080p+ resolutions at up to 120Hz refresh rate
  • Colour: Black
  • Connector A: HDMI (19 pin) male
  • Connector B: Micro HDMI (19 pin) male and/or mini HDMI (19 pin) male
  • Connector plating: Gold
  • Connector style: Straight
Description Image Product Buy Pricing (Ex VAT) Length Type 3D Audio Return Channel (ARC) AWG wire size Depth Cable jacket material Height Cable shielding Compliance certificates Maximum resolution Dolby technologies Harmonized System (HS) code HDCP HDCP version HDMI Ethernet channel HDMI version Package depth Package weight Package width
StarTech HDACFM HDMI To Mini HDMI Adaptor - F/M
StarTech HDACFM HDMI To Mini HDMI Adaptor - F/M
Standard range
Order code: 19-9375
MPN: HDACFM

Despatched within 3 working days - 6 in stock
1+ £8.74
Price per unit Ex VAT
HDMI adaptor 35mm 12mm 4096 x 2160 pixels 125mm 11g 90mm
StarTech HDACFM5IN 127mm High Speed HDMI Cable To Mini HDMI - F/M
StarTech HDACFM5IN 127mm High Speed HDMI Cable To Mini HDMI - F/M
Standard range
Order code: 19-9377
MPN: HDACFM5IN

Despatched within 3 working days - 6 in stock
1+ £10.94
Price per unit Ex VAT
0.127m HDMI lead Yes Yes 30 Polyvinyl chloride (PVC) Aluminum mylar foil CE, RoHS Dolby Digital Plus, Dolby TrueHD 84733080 Yes 1.4 Yes 1.4b 150mm 25g 200mm

Trustpilot