StarTech GC46MF Replacement PS/2 Mouse To USB Adaptor - F/M

MPN
GC46MF
Brand
StarTech.com
EAN-13
0065030797139
Order Code
19-8901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £0.809
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

The StarTech.com GC46MF PS/2 Mouse to USB Adaptor features a PS/2 female connector on one end and a USB A Male connector on the other, allowing you to plug your PS/2 mouse into a USB port.

Backed by the StarTech.com lifetime warranty.


  • Connector A: USB A (4 pin) male
  • Connector B: PS/2 (6 pin, Mini-DIN) female
  • Connector plating: Nickel
  • Manufacturer's partno.: GC46MF
  • Product dimensions: 50 x 15 x 7mm

This product is designed as a replacement adaptor for a mouse that originally shipped with a USB-PS / 2 adaptor. If your product did not ship with an adaptor, we suggest trying StarTech.com 's PS22USB.

Type USB to PS/2 adaptor
Cables included No
Colour Green
Compliance certificates RoHS
Connector 1 PS/2
Connector 1 gender Male
Connector 2 USB
Connector 2 gender Female
Connector contacts plating Nickel
Connector(s) USB A Male, PS/2 Female
Depth 50mm
Height 7mm
Package depth 125mm
Package height 14mm
Package weight 12g
Package width 90mm
Product colour Green
Weight 10g
Width 15mm

Reviews

Be the first to submit a review

Trustpilot