StarTech GC46FMKEY Replacement USB Keyboard To PS/2 Adaptor - F/M

MPN
GC46FMKEY
Brand
StarTech.com
EAN-13
0065030812696
Order Code
19-8899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 37 in stock

The StarTech.com GC46FMKEY USB Keyboard to PS/2 Adaptor features a USB A female connector and a 6-DIN PS/2 male port, allowing you to connect a USB keyboard to a computer through a PS/2 port.

Backed by StarTech.com's lifetime warranty.


  • PS/2 6 pin Mini-DIN Male to USB A Female
  • Connector type(s): PS/2 (6 pin, Mini-DIN) male, USB A (4 pin) female
  • Manufacturer's partno.: GC46FMKEY
  • Product dimensions: 50 x 20 x 10mm

This product is designed as a replacement adaptor for a mouse that originally shipped with a USB-PS / 2 adaptor. If your product did not ship with an adaptor, we suggest trying StarTech.com 's PS22USB.

Type USB to PS/2 adaptor
Cables included No
Certification CE, REACH
Colour Purple
Compliance certificates RoHS
Connector 1 PS/2
Connector 1 gender Male
Connector 2 USB A
Connector 2 gender Female
Depth 50mm
Height 10mm
Package depth 125mm
Package height 14mm
Package weight 15g
Package width 90mm
Product colour Violet
Weight 13g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot