StarTech GC46FM Replacement USB Mouse To PS/2 Adaptor - F/M

MPN
GC46FM
Brand
StarTech.com
EAN-13
0065030797122
Order Code
19-8897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

The StarTech.com GC46FM USB to PS/2 Mouse Adaptor converts a USB A male connector into a PS/2 male connector, allowing you to plug your USB mouse into a PS/2 port.

Backed by StarTech.com's lifetime warranty.


  • Colour: Green
  • Connector A: USB A (4 pin) female
  • Connector B: PS/2 (6 pin, Mini-DIN) male
  • Connector plating: Nickel
  • Manufacturer's partno.: GC46FM
  • Product dimensions: 50 x 20 x 10mm

This product is designed as a replacement adaptor for a mouse that originally shipped with a USB-PS / 2 adaptor. If your product did not ship with an adaptor, we suggest trying StarTech.com 's PS22USB.

Type Mouse
Colour Green
Connector 1 gender Male
Connector 2 gender Female
Connector(s) USB A Female, PS/2 Male
I/O ports 1 - USB A Female\n1 - 6 DIN Male
Package depth 125mm
Package height 13mm
Package weight 15g
Package width 90mm
Product colour Green
Weight 13g

Reviews

Be the first to submit a review

Trustpilot