StarTech DVIVGAMF DVI To VGA Adaptor - M/F

MPN
DVIVGAMF
Brand
StarTech.com
EAN-13
0065030787598
Order Code
19-9284
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £4.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

The StarTech.com DVIVGAMF DVI-I to VGA Display Adaptor (M/F) is used to convert a DVI female connector to a VGA female connector and enables you to connect a Flat Panel Display to a PC or MAC® computer with DVI-I output.

Backed by the StarTech.com lifetime warranty.


  • DVI-I (Male) to VGA (Female) Connectors
  • Colour: Beige
  • Connector A: DVI-I (29 pin) male
  • Connector B: VGA (15 pin, high density D-Sub) female
  • Manufacturer's partno.: DVIVGAMF
Connector 1 DVI
Connector 2 VGA
Colour Beige
Type DVI to VGA adaptor
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Female
Package depth 125mm
Package height 15mm
Package weight 32g
Package width 90mm
Product colour Beige
Weight 28g

Reviews

Be the first to submit a review

Trustpilot