StarTech CRJ4550PK Cat5e RJ45 Stranded Modular Plug Connector Pack of 50

MPN
CRJ4550PK
Brand
StarTech.com
EAN-13
0065030795319
Order Code
19-8507
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 20 in stock

The StarTech.com CRJ4550PK bulk pack of Cat 5e RJ45 Stranded Modular Plug Connectors contains 50 Category 5e RJ45 ends for stranded wire field termination.

The CRJ4550PK Cat5e plugs are backed by StarTech.com's lifetime warranty.

  • 50x Cat 5e RJ45 modular plugs
  • Designed to fit all Cat5e patch cables
  • Package quantity: 50
  • Manufacturer's partno.: CRJ4550PK
  • Product dimensions: 21mm
Type RJ45 CAT 5e
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Certification RoHS
Colour Clear
Depth 21mm
LAN Category Cat 5e
Package depth 225mm
Package height 25mm
Package Quantity 50
Package weight 85g
Package width 125mm
Quantity per pack 50 pc(s)
Weight 50.5g

Reviews

Be the first to submit a review

Trustpilot