Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


StarTech.com WIR5ECMRWH 1000 ft Bulk Roll of White CMR Cat5e Solid UTP Cable

Order Code:  

19-8685

  Copy to clipboard
Brand: StarTech.com  Copy to clipboard MPN: WIR5ECMRWH Copy to clipboard EAN-13: 0065030851602
 Report an error

Discontinued

This WIR5ECMRWH Cat5e Riser Bulk Cable from StarTech.com meets or exceeds all Cat 5e specifications to ensure reliable Ethernet network connections, and features a durable white PVC jacket that enables you to colour code your network cable for a more organised installation. Made from top quality materials, the WIR5ECMRWH delivers reliable performance and is backed by StarTech.com's Lifetime Warranty.


  • Cable jacket type: PVC
  • Cable length: 305m
  • Cable rating: CAT5e - 350 MHz
  • Colour: White
  • Fire rating: CMR rated (riser)
  • Manufacturer's part: WIR5ECMRWH

Reviews


Be the first to submit a review