StarTech.com WCH1CEU USB C Wall Charger - USB C Laptop Charger 60W PD - 6ft/2m

MPN
WCH1CEU
Brand
StarTech.com
UPC-12
065030883818
Order Code
70-2501
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 44 despatched in 3 working days

USB C Power Delivery Charger | Compact | Universally Compatible | USB-IF Certified

This USB C Power Delivery charger provides next-generation technology that can fast charge your USB Type-C phone, tablet, or laptop that requires up to 60W.

Wide Compatibility

This USB-C wall charger is compatible with a vast array of USB Type-C devices such as the MacBook Pro 13-inch, XPS 13, Surface Book 2 and Lenovo ThinkPad X1 Carbon. A 6.6-foot (2 meter) USB-C to USB-C cable is included but the USB-C AC adapter is also compatible with other cable lengths.

While the USB Type-C power adapter is compatible with any USB-C Power Delivery device, it is recommended to use it with devices that require 60W or less for optimal charging performance.

Safe Charging

The USB-C portable charger comes with multiple forms of protection for your devices such as over-temperature protection, over-current protection, over-voltage protection and short-circuit protection.

The Choice of IT Pros Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

WCH1CEU is backed by a StarTech.com 2 warranty and free lifetime technical support.

The StarTech.com Advantage

  • TRAVEL READY: 60 Watt Universal USB-C laptop charger/AC wall adapter with Power Delivery and removable 2 m/6.6 ft USB C cable - Compact travel adapter (150 gr/5 oz), half of most OEM chargers - Ideal for travel
  • SAFE & RELIABLE: The USB Type C power wall adapter ensures safety with a dependable construction and over voltage, current and temperature protection and industry safety certifications: CE, ETL, FCC
  • MAXIMUM COMPATIBILTY: This USB-C Power Adapter is USB-IF certified, ensuring universal compatibility with all laptops, phones & tablets - MacBook Air/Pro 13, Lenovo X1 Carbon, Dell XPS 13, Surface Pro 7, iPad Pro, Samsung S10
  • FAST CHARGING: This portable PD adapter with a detachable USB-C cable supports multi-voltage charging at 5V, 9V, 12V, 15V & 20V up to 60W of power for quick/rapid charging and high compatibility with mobile devices
  • WHATS INCLUDED: 2m USB C cable to enable out of the box charging and avoid the hassle of finding a compatible cable. The charger is backed by a 2-year warranty & free lifetime technical support
Type USB C Wall Charger

Reviews

Be the first to submit a review

Trustpilot