StarTech.com VS421HDDP StarTech.com 4-Port HDMI Video Switch - 3x HDMI and 1x

MPN
VS421HDDP
Brand
StarTech.com
EAN-13
065030881883
Order Code
72-0331
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 30/10/2026

Multi-Port HDMI Switch Box | Automatic Switcher | IR Remote Control

This 4-input HDMI video switch lets you share an HDMI 2. display or projector with three HDMI video sources and one DisplayPort video source.

Enjoy Astonishing Picture Quality

The multi-port HDMI switch lets you deliver the capabilities of your HDMI 2. video sources to your UHD 4K6 display. Unlike many 4K switches that only support a 3Hz refresh rate, this switcher box works with HDMI 2. displays with output resolutions of up to 496 x 216 at 6Hz.

With full support for HDMI 2. devices and 4:4:4 chroma subsampling, this 4K HDMI video switcher supports a bandwidth up to 18Gbps. As well, the switch supports DisplayPort 1.2 with HBR2, making it ideal for high-resolution computer tasks.

Flexible Input Options

This multi-port video switcher offers four input options, including one DisplayPort and three HDMI ports, enabling you to switch from one of four sources to your HDMI video display. The mix-and-match input options provide users with a flexible solution so they are not limited to one specific input.

Hassle-Free Operation with Automatic Switching

This HDMI switcher box ensures effortless operation with automatic switching that detects and selects a newly connected device. It's perfect for automatically switching to a 4K media player such as a 4K UHD Blu-ray player as soon as it's switched on.

This automatic HDMI switch also supports manual operation, using the included IR remote control or the built-in front-panel toggle switch.

VS421HDDP is backed by a 2-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

- Experience astonishing picture quality with support for resolutions up to 4K 6Hz
- Hassle-free operation with automatic 4-port switching and an included IR remote control
- Unique input combination with both HDMI and DisplayPort ports
  • Experience astonishing picture quality with support for resolutions up to 4K 6Hz
  • Hassle-free operation with automatic 4-port switching and an included IR remote control
  • Unique input combination with both HDMI and DisplayPort ports
  • Compact form factor ensures this HDMI video switch can be placed virtually anywhere
  • Backward compatible with 4K 3Hz and 18p displays

Reviews

Be the first to submit a review

Trustpilot