StarTech.com VS421HD20 StarTech.com 4-Port HDMI Automatic Switch - 4K 60Hz

MPN
VS421HD20
Brand
StarTech.com
EAN-13
065030866415
Order Code
71-5762
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 07/10/2026

This 4-port HDMI video switch lets you share an HDMI 2. display or projector with four HDMI 2. video sources. The switch features four independent video inputs that can each support 4K resolution at 6Hz, making it the perfect solution for connecting four video sources to a display that has a limited number of HDMI 2. ports.

Astonishing picture quality with support for Ultra HD 4K at 6Hz
The HDCP 2.2 HDMI switch lets you harness the High Dynamic Range (HDR) capability of your HDMI 2. video sources and deliver it to your UHD 4K6 display. Unlike many 4K switches that only support a 3Hz refresh rate, this switch works with HDMI 2. displays with output resolutions of up to 384 x 216p at 6Hz.

Don't be fooled by a clever spin on old technology. Many HDMI switches support 4K but will only work at a 3Hz refresh rate, or claim support for 6Hz but heavily compress their signal to a lower 4:2: chroma subsampling in order to work at inferior bitrates. This 4K 6Hz HDMI switch uses the latest components to offer full support for your HDMI 2. equipment, supporting true 4K resolution at 6Hz with 4:4:4 chroma subsampling. Support for HDMI 2. devices means this switch can transmit bandwidth up to 18Gbps, making it ideal for high-resolution computer tasks.

The switch is backward compatible with 4K 3Hz and 18p displays, which ensures that it will work with lower resolution displays such as TVs or projectors around your site or in a digital signage application.

Hassle-free Operation with automatic switching
This switch ensures effortless operation with automatic switching that detects and selects a newly connected device. It's perfect for automatically switching to a 4K media player such as a 4K UHD Blu-ray™ player as soon as it's switched on. In your classroom or office boardroom, the automatic switch makes it easy to share your projector between multiple sources, which encourages on-the-fly collaboration among colleagues.

The HDMI switch also supports manual operation, using the included IR remote control or the built-in front-panel toggle switch.

The VS421HD2 is backed by a 2-year StarTech.com warranty and free lifetime technical support.

Reviews

Be the first to submit a review

Trustpilot