StarTech.com USPTLSTNDB Phone and Tablet Stand - Foldable Universal Mobile Devi

MPN
USPTLSTNDB
Brand
StarTech.com
UPC-12
065030888028
Order Code
70-6900
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Portable Multi-Device Stand | Aluminum | Black

Work in greater comfort, with this portable cell phone and tablet stand. It holds your mobile device, so you don't have to.

Sleek and Solid Support

Made of durable aluminum, the universal phone and tablet holder provides a stable platform for most smartphones and 4" to 13" tablets (maximum 11 mm depth) such as the iPad (including the 10.2" iPad and 11" and 12.9" iPad Pro) and Samsung Galaxy tablet. The highly adjustable black multi-device stand, ensures you can type and swipe without having to support the tablet with your hand or set the device down on your desktop.

Change your Viewing Angle with Ease

Simply move the smartphone and tablet holder up or down for comfortable viewing. The multi-angle tablet stand moves smoothly, so you can adjust your viewing angle while your device sits in the stand.

Easy Portability

Compact and lightweight, the foldable tablet and cellphone stand is perfect for mobile use or travel. It folds up into a flat form, so you can easily tuck it into your bag.

The Choice of IT Pros Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

The USPTLSTNDB is backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage

- ERGONOMIC VIEWING: The adjustable multi-angle phone and tablet stand offers hands-free access to your smartphone/tablet at any viewing angle; Durable aluminum w/ satin black finish & silver highlights
- CONNECTIVITY: Cable management cut-out on the back of the smartphone stand allows you to organize cables when connected to a device for charging/data transfer w/ port access from portrait or landscape
- COMPATIBILITY: Universal smartphone and tablet stand can hold mobile devices such as the iPhone, iPad Pro or Samsung Galaxy Tab S6 up to (800 g / 1.7 lb) and 0.4" (11 mm) thick
  • ERGONOMIC VIEWING: The adjustable multi-angle phone and tablet stand offers hands-free access to your smartphone/tablet at any viewing angle
  • Durable aluminum w/ satin black finish &
  • silver highlights_x000D_
  • CONNECTIVITY: Cable management cut-out on the back of the smartphone stand allows you to organize cables when connected to a device for charging/data transfer w/ port access from portrait or landscape_x000D_
  • COMPATIBILITY: Universal smartphone and tablet stand can hold mobile devices such as the iPhone, iPad Pro or Samsung Galaxy Tab S6 up to (800 g / 1.7 lb) and 0.4" (11 mm) thick_x000D_
  • ULTRA PORTABLE: Phone and tablet stand holder is foldable, reducing its size to just 127 mm x 86 mm x 20 mm, making the compact phone stand easy to carry in a backpack or messenger bag_x000D_
  • NON-SLIP &
  • STABLE: The anti-slip silicone padded areas on this cell phone stand for desk protect devices &
  • desktop surfaces from scratches and provide a sturdy base that is stable on any surface_x000D_
  • _x000D_
Adjustable Height Yes
Integral Fan No
Colour Black

Reviews

Be the first to submit a review

Trustpilot