StarTech.com USBC-HDMI-CDP2HD4K60 USB-C to HDMI Adapter, 4K 60Hz Video, HDR10,

MPN
USBC-HDMI-CDP2HD4K60
Brand
StarTech.com
UPC-12
065030893787
Order Code
70-5266
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 183 in stock

Compact USB-C to 4K 60Hz HDMI dongle with HDR10 support

This adapter is a practical solution for ultra-slim USB Type-C laptops and tablets that don't include HDMI ports, an increasingly common challenge in today's mobile work environments.

4K 60Hz with HDR

The USB-C video adapter is fully compatible with your HDMI 2.0b equipment, supporting resolutions up to 4K 60Hz (3840 X 2160) and bandwidths up to 18Gbps. It delivers 4:4:4 chroma subsampling for accurate color reproduction and sharp image fidelity. Backward compatibility ensures smooth integration with earlier HDMI versions.

Enjoy enhanced contrast, brightness, and color accuracy thanks to High Dynamic Range (HDR) support, enabling more vivid and true-to-life visuals in digital signage, video conferencing, or high-resolution presentations.

Built for Business Durability

Designed for daily use, this compact lightweight adapter features a metal inner housing for EMI shielding on the USB-C connector, a high-impact plastic shell for durability, and a heavy-duty cable with molded strain relief for long-term reliability.

Notes:

• To achieve HDR, your USB-C port must support DisplayPort 1.4 and your display must support HDMI 2.0b.
• NVIDIA graphics adapters may not support 4:4:4 chroma subsampling.
  • The HDMI Port You Still Need: Modern laptops often lack HDMI ports, but this compact USB-C to 4K 60Hz HDMI adapter makes it easy to connect to any HDMI monitor, TV, or projector for seamless display access at the office, at home, or on the go
  • Built To Last: Designed for daily use, this adapter features a metal inner housing for EMI shielding on the USB-C connector, a high-impact plastic shell for durability, and a heavy-duty cable with molded strain relief for long-term reliability
  • Device Compatibility : USB-C to HDMI converter works with Dell XPS / Pro / Max, Lenovo ThinkPad X1 / X9 / T and P Series, Surface Laptop / Pro, Snapdragon X, Copilot+ PC, HP EliteBook, Zbook, Chromebook, MacBook Air/Pro, iPad Pro, iPhone 15/16 and up
  • Display Compatibility: This dongle is validated for 4K 60Hz with HDR10 across HDMI displays, TVs, and projectors from Dell, LG, Sony, Samsung, BenQ, Epson, and more
  • Compatible with Dolby Vision/Atmos and ultrawide displays up to 3440x1440 @ 60Hz
  • The IT Pros Choice: The IT Pros Choice: Our video adapters are rigorously tested in our Innovation Lab to ensure enterprise-grade reliability and durability
  • Built to support large-scale deployments, Windows 11 upgrades, and the shift to AI-enabled
Type HDMI Adapter
Number of Ports Not Applicable

Reviews

Be the first to submit a review

Trustpilot