StarTech.com USBBT1EDR4 StarTech.com Bluetooth Adapter - Mini Bluetooth

MPN
USBBT1EDR4
Brand
StarTech.com
EAN-13
065030852920
Order Code
71-2112
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 09/10/2026

Add Bluetooth 4. capabilities to a laptop or desktop computer through USB

The USBBT1EDR4 USB to Class 1 Mini Bluetooth® Dongle lets you add Bluetooth wireless capabilities to a laptop or desktop computer through USB, with support for transfer distances of up to 5m (165ft).

Compliant with Bluetooth 4. LE +EDR , the USB Bluetooth adapter offers data transfer rates up to 3 Mbps and low power consumption. This Bluetooth Smart Ready transceiver is an effective way to connect to a rapidly growing list of the Bluetooth Smart peripherals on the market, including the latest Apple® and Android™ smartphones and tablets. Bluetooth v4. also integrates added security for all transfers using 128-bit AES encryption.

A conveniently portable device, this ultra-compact adapter is unobtrusive when connected to your laptop, so you won't have to remove it each time you store your laptop in a carrying case or bag. The adapter is also backward compatible with previous Bluetooth standards (v3., 2., 1.2 and 1.1) to ensure connectivity with all of your Bluetooth devices.

Please Note: Ranges above 1 meters (32.8 ft) require the connected Bluetooth device to support Bluetooth Class 1

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

Reviews

Be the first to submit a review

Trustpilot