StarTech.com USBAUB3MBK Long Micro-USB Cable - M/M - 3m

MPN
USBAUB3MBK
Brand
StarTech.com
EAN-13
0065030859851
Order Code
19-9017
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

The USBAUB3MBK Micro USB cable from StarTech.com provides a 3m cable so you can charge your device in comfort and from a distance. The slim design lets you plug into your device without having to take it out of its case for every charge and sync.

Charge your device even while you're taking notes in a boardroom, catching up on emails in a hotel room, or reading in a coffee shop. The long charge cable overcomes distance restrictions and lets you stay connected even while charging.

Provide full charging power, with no loss of charge time, even at distances of up to 3 metres away from your charger. The heavier gauge (24/30 AWG) wire lets you charge your mobile devices without slowing down charge time so you can stay connected and charge at the same speed as you would using a shorter cable.

Designed and constructed for maximum durability, this high quality USB-A to Micro-B cable is backed by StarTech.com's lifetime warranty.


  • Cable jacket type: PVC
  • Cable length: 3m
  • Colour: Black
  • Connector A: USB A (4 pin) male
  • Connector B: USB Micro-B (5 pin) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Interface type and rate: USB 2.0, 480 Mbit/s
  • Manufacturer's part no. USBAUB3MBK
Cable Length 3m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 micro B male
Colour Black
Type USB to micro B cable
AWG wire size 24/30
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector gender Male/Male
Harmonized System (HS) code 84733080
Master (outer) case height 254mm
Master (outer) case length 460mm
Master (outer) case width 310mm
Maximum data transfer rate 0.48 Gbit/s
Package depth 220mm
Package height 15mm
Package weight 62.33g
Package width 124mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 150 pc(s)
Quantity per pack 1 pc(s)
Reversible connectors No
USB version USB 2.0
Weight 60g

Reviews

Be the first to submit a review

Trustpilot