StarTech.com USBAUB2MBK Micro-USB Cable - M/M - 2m

MPN
USBAUB2MBK
Brand
StarTech.com
EAN-13
0065030858090
Order Code
19-9011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

The USBAUB2MBK Micro USB cable from StarTech.com offers 2 meters of cable so you can charge your device in comfort and from a distance. The slim design lets you plug into your device without having to take it out of its case for every charge and sync.

Charge your device even while you're taking notes in a boardroom, catching up on emails in a hotel room, or reading in a coffee shop. The 2m long charge cable overcomes distance restrictions and lets you stay connected even while charging.

Designed and constructed for maximum durability, this high quality USB-A to Micro-B cable is backed by StarTech.com's lifetime warranty.


  • Cable jacket type: PVC
  • Cable length: 2m
  • Colour: Black
  • Connector A: USB A (4 pin) male
  • Connector B: USB Micro-B (5 pin) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Interface type and rate: USB 2.0, 480 Mbit/s
  • Manufacturer's part no. USBAUB2MBK
Cable Length 2m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 micro B male
Colour Black
Type USB to micro B cable
AWG wire size 28
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Certification CE, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Harmonized System (HS) code 84733080
Master (outer) case height 250mm
Master (outer) case length 460mm
Master (outer) case width 305mm
Maximum data transfer rate 0.48 Gbit/s
Package depth 225mm
Package height 10mm
Package weight 48g
Package width 120mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 150 pc(s)
Quantity per pack 1 pc(s)
USB version USB 2.0
Weight 47g

Reviews

Be the first to submit a review

Trustpilot