StarTech.com USB56KEMH2 USB 2.0 Fax Modem - 56K External Hardware Dial Up

MPN
USB56KEMH2
Brand
StarTech.com
EAN-13
065030866477
Order Code
71-3499
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/10/2026

Add dial-up internet access and external fax modem support to your laptop or desktop computer through USB

This hardware-based 56k USB fax modem lets you access the internet through a dial-up service, when broadband connections are not available. The compact 56k modem is powered through USB, making it a perfect accessory to have on hand when you’re traveling with your laptop or need to have a backup connection to the internet for your desktop.

Reliable and versatile internet connectivity

You can use this versatile USB modem as a backup internet connection, for traveling to remote locations, or in rural areas where broadband connections are not available. It supports transfer rates up to 56Kbps (data) and 14.4Kbps (fax) and is compatible with the latest transmission standards (V.92, V.9, and so on).

The controller-based modem uses on-chip processing to deliver dial-up access without taxing your computer’s performance, saving your system’s resources and minimizing the load on the CPU.

Send and receive faxes from your computer

The USB modem also enables your laptop or desktop computer to function like a fax machine, capable of sending and receiving faxes. It supports the latest fax transmission modes, providing fax transfer rates at 14.4Kbps.

Easy portability

With a compact and lightweight design, the USB modem is portable, tucking easily into your laptop bag or travel case. It’s powered through the USB host connection, making it fast and easy to connect without requiring an external power adapter.

The USB56KEMH2 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • DIAL-UP & FAX SUPPORT: Hardware-based USB 2. Fax modem adds data and fax functionality to your computer / laptop via USB without putting additional load on your CPU
  • For faxing, rural internet access, security systems, POS credit authorization
  • VOICE AND CALLER ID SUPPORT: Make and receive phone calls through your desktop / laptop computer
  • This portable USB modem supports Caller ID functionality and is compatible with most dial-up ISP (Internet Service Provider) networks
  • DATA/FAX MODE SUPPORT: Data: V.92, V.9, V.34, V.32bis, V.32, V.22bis, V.22, V.23, V.21 Bell 212A & Bell 13
  • Fax: V.17, V.29, V.27, V.21 Ch 2, EIA/TIA 578 Class 1 and T.31 Fax Class 1.
  • DTMF support
  • TECH SPECS: External 56K Modem
  • Data Fax
  • USB Type A
  • 1 x RJ11 Telephone Jack
  • 56 Kbps Down, 33.6 Kbps Up Data
  • 14.4 Kbps Fax V.92
  • V.44 Compression
  • Conexant CX931-21Z
  • USB Powered
  • TAA Compliant
  • COMPATIBILITY: Drivers available for Windows, Windows Server, macOS (1.9 to 12.x) and Linux (kernel 3.16 and up)
  • Windows Drivers available for download

Reviews

Be the first to submit a review

Trustpilot