StarTech.com USB3SEXT6BK SuperSpeed USB 3.0 Cable A To A - M/F 6 ft Blk

MPN
USB3SEXT6BK
Brand
StarTech.com
EAN-13
0065030848770
Order Code
19-9225
Country of Origin
China

Discontinued


The USB3SEXT6BK SuperSpeed USB 3.0 extension cord from StarTech.com offers a durable, high quality connection which harnesses the full capability of the USB 3.0 standard.

Designed for next-generation SuperSpeed USB device connections, this USB 3.0 male to female cable extends a USB 3.0 cable connection by up to 6 feet and delivers a throughput of up to 5Gbps when used with a USB 3.0 host and device - an astounding 10 times the capability of USB 2.0 (480Mbps).

This USB 3.0 extension cables features high quality Shielded Twisted Pair (STP) construction, helping to prevent electromagnetic interference and ensuring reliable data communication.

The USB3SEXT6BK is backed by a lifetime warranty, providing guaranteed quality and reliability.


  • Cable jacket type: PVC
  • Cable length: 1.8m
  • Colour: Black
  • Connector A: USB 3.0 A (9 pin, SuperSpeed) male
  • Connector B: USB 3.0 A (9 pin, SuperSpeed) female
  • Connector plating: Nickel
  • Interface type and rate: USB 3.0, 5 Gbit/s
  • Manufacturer's part no. USB3SEXT6BK
Connector 1 USB 3.0 A male
Connector 2 USB 3.0 A female
Colour Black
Type USB 3.0 to USB 3.0
Length 1.8m

Trustpilot