StarTech.com USB3SDOCKHDV HDMI & DVI/VGA Dual-Video Docking Station For Laptops

MPN
USB3SDOCKHDV
Brand
StarTech.com
EAN-13
0065030851299
Order Code
19-9502
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £90.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 180 in stock

This Dual Video Universal USB 3.0 Laptop Docking Station with Audio and Ethernet from StarTech.com lets you add dual HD video outputs as well as audio and Gigabit Ethernet connections to any notebook or Ultrabook™ computer through a single USB 3.0 connection.

This versatile USB 3.0 docking station features three external monitor outputs (HDMI, DVI-D and VGA) that can be used in either HDMI and DVI-D, or HDMI and VGA combinations to expand or mirror your desktop. Each video output supports HD video resolutions (2048 x 1152 max) and HD video playback for an ideal solution to expanding your notebook's video capability.

An all-in-one mobile solution, the universal docking station combines a USB 3.0 hub (backward compatible with USB 2.0/1.1), Gigabit Ethernet RJ45 and headphone and microphone audio connectors into a single universal port replicator, perfect for enhancing laptop connectivity for users who need to connect and manage multiple devices at home or at the office.

It is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 900mm
  • Colour: Black
  • Compatible networks: 10/100/1000 Mbps
  • Connector type(s): 3.5mm Mini-Jack (3 position) female, DVI-D (25 pin) female, HDMI (19 pin) female, RJ-45 female, USB 3.0 A (9 pin, SuperSpeed) female, USB 3.0 B (9 pin, SuperSpeed) female, VGA (15 pin, high density D-Sub) female
  • Enclosure type: Plastic
  • Interface type and rate: USB 3.0, 5 Gbit/s
  • Maximum analogue resolutions: 2048 x 1152 (VGA)
  • Maximum data transfer rate: 5 Gbps (USB 3.0)
  • Maximum digital resolutions: 1920x1200 (DVI-D)
  • OS compatibility: Windows® 10 (32-bit or 64-bit), 8 / 8.1 (32-bit or 64-bit), 7 (32-bit or 64-bit), Vista (32-bit or 64-bit), XP SP3 (32-bit)
  • Plug type: B
  • Power source: AC adaptor included
  • System and cable requirements: Available AC electrical outlet, HDMI (and either DVI-D or VGA if dual display is desired) enabled display device(s) e.g. Monitor, projector, HTDV, etc. With cables, USB 3.0 enabled computer system with available USB 3.0 port
  • Product dimensions: 304 x 178 x 44mm
  • Manufacturer's part no. USB3SDOCKHDV
Host Connection USB
Type Dual-Video Docking Station
AC adapter included Yes
AC input voltage 100-240 V
Auto MDI/MDI-X Yes
Cable lock slot Yes
Cable lock slot type Kensington
Cables included USB
Card reader integrated No
Certification FCC, CE, TAA, REACH
Chipset DisplayLink - DL-3900, Genesys Logic - GL3520, Realtek - RTL8211E
Compatible power plug types AU, EU, UK, US
Compliance certificates RoHS
Connectivity technology Wired
Copper ethernet cabling technology 1000BASE-T, 100BASE-TX, 10BASE-T
Data transfer rate 5 Gbit/s
DC-in jack Yes
Depth 304mm
Drivers included Yes
DVI-D ports quantity 1
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000 Mbit/s
Full duplex Yes
Harmonized System (HS) code 84733020
HDMI ports quantity 1
Headphone outputs 1
Height 44mm
Housing Material Plastic
Input Current 0.9 A
Mac compatibility Yes
Manual Yes
Master (outer) case height 345mm
Master (outer) case length 435mm
Master (outer) case width 215mm
Maximum analog resolution 2048 x 1152 pixels
Maximum digital resolution 1920 x 1200 pixels
Microphone in Yes
Networking standards IEEE 802.3, IEEE 802.3ab, IEEE 802.3u
Operating relative humidity (H-H) 0 - 90%
Operating temperature (T-T) 0 - 40°C
Other operating systems supported ChromeOS
Output Current 4 A
Output Voltage 5 V
Package depth 296mm
Package height 66mm
Package weight 878g
Package width 195mm
Plug Type B
Power consumption (typical) 20 W
Power plug type Type B
Product colour Black
Products per master (outer) case 6 pc(s)
Storage temperature (T-T) -10 - 60°C
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 3
USB data transfer rates 12,480,5000 Mbit/s
VGA (D-Sub) ports quantity 1
Weight 295g
Width 178mm

Reviews

Be the first to submit a review

Trustpilot