StarTech.com USB3S2SAT3CB USB 3.0 To SATA Hard Drive Adapter Cable

MPN
USB3S2SAT3CB
Brand
StarTech.com
EAN-13
0065030854696
Order Code
19-9650
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.87 £10.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 536 in stock

This USB3S2SAT3CB USB 3.0 to SATA adaptor cable from StarTech.com enables you to connect a 2.5in SATA hard drive or solid state drive to your computer through an available USB port - the easiest way to upgrade the hard drive in your laptop by adding an external SSD via USB 3.0.

The cable supports UASP, allowing for transfer speeds up to 70% faster than conventional USB 3.0, allowing you to utilise the full potential of your SATA III SSD/HDD when paired with a UASP-enabled host controller.

This portable adaptor features a lightweight design with no external power required, for easy storage in a laptop bag or carrying case. The cable-style adaptor makes it easy to swap between hard drives without having to install your drives into an enclosure. It is perfect for easy drive access for data migration, drive cloning and data backup applications.

The USB3S2SAT3CB is backed by a 2-year warranty and free lifetime technical support.


  • Compatible drive types (type and rate): SATA
  • Connectors, drive: SATA data and power combo (7+15 pin) receptacle
  • Connectors, host: USB 3.0 A (9 pin, SuperSpeed) male
  • Drive size: 2.5in
  • Interface type and rate: SATA III (6 Gbps), USB 3.0, 5 Gbit/s
  • Max drive capacity: Currently tested with up to 2TB 5900 RPM hard drives
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • UASP support
  • Product dimensions: 500mm
  • Manufacturer's part no. USB3S2SAT3CB
Connector 1 USB
Connector 2 SATA
Length 0.5m
Colour Black
Type SATA III
Certification CE, FCC
Chipset ASMedia - ASM1153E
Compliance certificates RoHS
Data transfer rate 6 Gbit/s
Depth 500mm
Harmonized System (HS) code 84733020
Height 9mm
Host Interface USB 3.0
Interface USB 3.0
Manual Yes
Operating temperature (T-T) 0 - 60°C
Package depth 198mm
Package height 10mm
Package weight 61g
Package width 220mm
Plug and Play Yes
Product colour Black
Storage temperature (T-T) -10 - 70°C
UASP support Yes
Weight 42.5g
Width 49mm

Reviews

Be the first to submit a review

Trustpilot