StarTech.com USB3DOCKHDPC 4K Docking Station For Laptops - DP & HDMI - USB 3.0

MPN
USB3DOCKHDPC
Brand
StarTech.com
EAN-13
0065030859233
Order Code
19-9499
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £135.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

This USB 3.0 4K Laptop Docking Station from StarTech.com allows you to create a high-resolution, 4K Ultra HD workstation in your office or at home. Discover cutting-edge display technology, desktop convenience and fast device charging by adding 4K DisplayPort, DP and HDMI dual video, USB quick-charge port, and several other vital connections to your laptop.

It's the perfect accessory for laptops and Ultrabooks, as well as for Microsoft Surface™ Pro 4, Surface Pro 3, Surface 3, Surface Pro 2 or Surface Book.

Deliver brilliant text and image quality and an exciting visual experience with one of the first docking stations to support 4K x 2K (3840 x 2160p - 30Hz) resolution. You can take advantage of the latest Ultra High Definition (UHD) displays, or prepare your workspace for 4K touch screens, displays, and video sources, which offer 4x as many pixels as full high-definition (1920 x 1080p).

Native 4K videos, applications, and graphics look crystal-clear and sharp with vivid realism, documents are crisp, and colours appear rich and more accurate. Easily add 4K capabilities to your Windows® or Mac laptop, when connected to a single display via the dock DP video output and a DisplayPort-enabled 4K display.

A single USB 3.0 connection means docking your laptop is hassle-free, too. Devices remain constantly connected, letting you overcome laptop port limitations while also eliminating the aggravation of continually reconnecting peripherals. You can even tuck the dock neatly under your laptop, to create a full-sized hot desk workstation.

You can enjoy true multitasking capability by rapid-charging your mobile device, fused with the performance and convenience of a full-sized 4K workstation. Plus, an integrated 4-port USB 3.0 hub-controller with support for UASP-enhanced performance offers faster data transfer rates, resulting in less waiting, and more productivity from your attached peripherals such as USB 3.0 external hard drives.

The USB3DOCKHDPC is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 600mm
  • Colour: Black
  • Compatible networks: 10/100/1000 Mbps
  • Connector type(s): 3.5mm Mini-Jack (4 position) female, DisplayPort (20 pin) female, HDMI (19 pin) female, RJ-45 female, security lock slot female, USB 3.0 A (9 pin, SuperSpeed) female, USB 3.0 A (Fast-Charge, 9 pin, SuperSpeed) female, USB 3.0 B (9 pin, SuperSpeed) female
  • Enclosure type: Steel and plastic
  • Interface type and rate: USB 3.0, 5 Gbit/s
  • Maximum data transfer rate: 5 Gbps (USB 3.0)
  • Maximum digital resolutions: 3840 x 2160 @30Hz /2560 x 1600/2560 x 1440 (DisplayPort - single display)
  • OS compatibility: Windows® 10 (32-bit or 64-bit), 8 / 8.1 (32-bit or 64-bit), 7 (32-bit or 64-bit)
  • Power source: AC adaptor included
  • System and cable requirements: DisplayPort display must support 4K resolutions, if connected to a USB 2.0 host port, or if using a USB 2.0 host connection cable, performance may be limited (USB 3.0 host cable included)
  • UASP support
  • Product dimensions: 227 x 76 x 24mm
  • Manufacturer's part no. USB3DOCKHDPC
Host Connection USB
Type Docking station
AC adapter included Yes
AC input voltage 100-240 V
Auto MDI/MDI-X Yes
Brand compatibility Any brand
Cable Length 0.6m
Cable lock slot Yes
Cables included AC, USB
Card reader integrated No
Certification CE, FCC, DisplayLink
Charging function Yes
Chipset DisplayLink - DL-5900, VLI - VL812
Compatible power plug types AU, EU, UK, US
Compliance certificates RoHS
Connectivity technology Wired
Data transfer rate 5 Gbit/s
Depth 227mm
DisplayPorts quantity 1
Drivers included Yes
Enclosure Type Steel and plastic
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000 Mbit/s
Full duplex Yes
Harmonized System (HS) code 84733020
HDMI ports quantity 1
Headphone connectivity 3.5mm
Headphone outputs 1
Height 24mm
Housing Material Plastic, Steel
Input Current 1.5 A
LED indicators Activity, Link
Mac compatibility Yes
Mac operating systems supported Mac OS X 10.11 El Capitan, Mac OS X 10.12 Sierra, Mac OS X 10.14 Mojave, Mac OS X 13.0 Ventura
Manual Yes
Master (outer) case height 302mm
Master (outer) case length 426mm
Master (outer) case width 390mm
Maximum digital resolution 3840 x 2160 pixels
Networking standards IEEE 802.3, IEEE 802.3ab, IEEE 802.3u
Operating relative humidity (H-H) 0 - 90%
Operating temperature (T-T) 0 - 40°C
Other operating systems supported ChromeOS
Output Current 6.5 A
Output Voltage 5 V
Package depth 198mm
Package height 71mm
Package weight 1.1kg
Package width 251mm
Power consumption (typical) 32.5 W
Product colour Black
Products per master (outer) case 10 pc(s)
Products per shipping (inner) case 150 pc(s)
Storage temperature (T-T) -10 - 80°C
UASP support Yes
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 4
USB connector type USB Type-A
USB data transfer rates 5000 Mbit/s
Wake-on-LAN ready Yes
Weight 277g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot