StarTech.com USB3DOCKH2DP StarTech.com Triple Monitor USB 3.0 Laptop

MPN
USB3DOCKH2DP
Brand
StarTech.com
EAN-13
065030860918
Order Code
73-2774
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £112.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/12/2026

Port Replicator | Mac & Windows® | 4K DP | 5 USB ports | TAA Compliant

This triple-monitor docking station turns your USB 3. laptop into a full workstation with two DisplayPort outputs and an HDMI output. Plus, unlike some proprietary docks that only work with specific brands of laptop, this dock is universal, working with your Mac or Windows computer with USB 3..

Triple Display Flexibility

The USB 3. docking station adds triple-monitor support to your workstation, with resolution support up to 4K (384 x 216p) on one display and 248x1152 on the other two. With more screens, combined with high resolution, the dock maximizes your screen real estate so you can simultaneously access multiple applications and compose on one display while referencing material on the other. You can also use your laptop screen for four displays in total, making it easy to manage several programs at once and avoid the nuisance of minimizing or rearranging windows.

Powerful Connections and Fast Device Charging

To support all of your USB peripherals, the docking station provides five USB 3. ports. The side-facing USB port is a USB fast-charge port (USB Battery Charging Specification 1.2), so you can charge your mobile devices faster than from standard USB ports, with or without your laptop connected to the dock. The dock also has a GbE port, headset jack and separate 3.5 mm audio and mic ports, so you’ll have all the connections you need to stay productive.

The TAA compliant USB3DOCKH2DP is backed by a 3-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

Reviews

Be the first to submit a review

Trustpilot