StarTech.com USB32VGAPRO USB3.0 To VGA Graphics Adapter

MPN
USB32VGAPRO
Brand
StarTech.com
EAN-13
0065030854894
Order Code
19-8145
Country of Origin
China

Discontinued


The USB32VGAPRO USB 3.0 to VGA Adaptor from StarTech.com turns an available USB 3.0 port on your desktop or laptop into a VGA output, with high resolution 1920 x 1200/1080p video support, providing a convenient external video solution that makes it easy to add multi-monitor capability to a USB 3.0-enabled Mac® or PC.

Using the high-bandwidth (5 Gbps) SuperSpeed USB 3.0 interface, and powered by the DisplayLink chipset, the USB32VGAPRO delivers high-resolution content to your VGA-capable display. The external graphics card can be used to mirror your primary desktop, showing the same image on each display, or to extend your desktop to double your workspace and increase your productivity.

It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Connector A: USB 3.0 A (9 pin, SuperSpeed) male input
  • Connector B: VGA (15 pin, high density D-Sub) female output
  • Enclosure type: Plastic
  • Maximum analogue resolutions: 1920 x 1200/1080p
  • OS compatibility: Windows® 10, 8/8.1, 7, Vista, XP, 2000 (aero 3D interface supported)
  • USB-powered
  • Wide screen supported
  • Product dimensions: 255 x 55 x 20mm
  • Manufacturer's part: USB32VGAPRO
Connector 1 USB 3.0
Connector 2 VGA
Colour Black
Type Graphics adaptor
Certification CE, FCC, REACH
Chipset DisplayLink - DL-3100N
Compliance certificates RoHS
Depth 255mm
DisplayPort output No
Drivers included Yes
DVI output No
Harmonized System (HS) code 84733020
HDMI output No
Height 20mm
Housing Material Plastic
Internal memory 512 MB
Linux operating systems supported Ubuntu 18.04 LTS, Ubuntu 20.04 LTS, Ubuntu 22.04
Mac compatibility Yes
Manual Yes
Master (outer) case height 336mm
Master (outer) case length 442mm
Master (outer) case width 423mm
Maximum resolution 1920 x 1200 pixels
Number of displays supported 1
Operating relative humidity (H-H) 0 - 85%
Operating temperature (T-T) 10 - 40°C
Other operating systems supported ChromeOS
Package depth 212mm
Package height 40mm
Package weight 158g
Package width 146mm
Product colour Black
Products per master (outer) case 40 pc(s)
Storage temperature (T-T) -10 - 80°C
Supported video modes 720p, 1080p
USB cable length 0.158m
USB connector gender Male
USB connector type USB Type-A
USB pass-through No
USB version 3.2 Gen 1 (3.1 Gen 1)
VGA (D-Sub) output Yes
Weight 64g
Width 55mm

Trustpilot