StarTech.com USB32VGAES USB 3.0 To VGA Adapter - Slim

MPN
USB32VGAES
Brand
StarTech.com
EAN-13
0065030854870
Order Code
19-8143
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 31 in stock

The USB32VGAES Slim USB 3.0 to VGA Adaptor from StarTech.com turns a USB 3.0 port into a VGA output port with 1920 x 1200/1080p video support. Functioning as an external graphics card, this USB to VGA adaptor provides a convenient way to add multi-monitor capability to a USB 3.0-enabled desktop or laptop computer

To save space while travelling, this ultra-portable adaptor features a lightweight, small footprint design that fits easily in a laptop carrying bag.

Using the high-bandwidth (5 Gbps) SuperSpeed USB 3.0 interface, the adaptor delivers smooth, high-definition content to your VGA display/projector. The adaptor can be used to mirror your primary desktop, showing the same image on each display, or to extend your desktop to double your workspace and increase your productivity.

The USB32VGAES is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 62mm
  • Colour: Black
  • Connector A: USB 3.0 A (9 pin, SuperSpeed) male input
  • Connector B: VGA (15 pin, high density D-Sub) female output
  • Enclosure type: Plastic
  • Maximum analogue resolutions: 1920 x 1200/1080p
  • OS compatibility: Windows® 10
  • Ports: 1
  • USB-powered
  • System and cable requirements: CPU: i3 dual core 2.8GHz
  • Wide screen supported
  • Product dimensions: 190 x 25 x 12mm
  • Manufacturer's part: USB32VGAES
Cable Length 62mm
Connector 1 USB 3.0
Connector 2 VGA
Colour Black
Type Graphics adaptor
Certification CE, FCC, TAA, REACH
Chipset Trigger - T5-302
Compliance certificates RoHS
Depth 190mm
DisplayPort output No
DVI output No
Harmonized System (HS) code 84733020
HDMI output No
Height 12mm
Integrated USB cable Yes
Internal memory 16 MB
Manual Yes
Maximum resolution 1920 x 1200 pixels
Minimum processor family Core i5
Minimum processor speed 2.4 GHz
Minimum RAM 4 GB
Number of displays supported 1
Operating relative humidity (H-H) 0 - 85%
Operating temperature (T-T) 0 - 50°C
Package depth 151mm
Package height 32mm
Package weight 148g
Package width 171mm
Product colour Black
Software CD Yes
Storage temperature (T-T) -10 - 75°C
USB cable length 0.062m
USB connector gender Male
USB connector type USB Type-A
USB pass-through No
USB version 3.2 Gen 1 (3.1 Gen 1)
VGA (D-Sub) output Yes
Weight 25g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot