StarTech.com USB32HD2 USB 3.0 to Dual HDMI Adapter, USB to 2x HDMI Monitor Conv

MPN
USB32HD2
Brand
StarTech.com
UPC-12
065030868952
Order Code
70-1771
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 949 in stock

USB 3.0 External Video & Graphics Card | Multi-Monitor | USB-Powered | Supports Windows®

This USB to HDMI® Dual Monitor adapter lets you add two independent HDMI displays to your computer using a single USB 3.0 port. One of the HDMI ports can output resolutions up to 4K, while the other can output resolutions up to 1920 x 1200.

Increases your productivity by providing multiple displays

Adding more displays to your workstation can be difficult, especially if your computer does not support MST or offer many external video ports. This USB to dual HDMI adapter features two video outputs, boosting your productivity by giving you more screen space to work from. With multiple displays you have the freedom to access multiple applications at the same time and reference material on one display while you compose on the other.

Maximizes your screen real estate with resolutions up to 4K

One of the ports on this USB video adapter supports resolutions up to 4K at 30Hz, meaning you can connect a 4K monitor, HDTV, or projector to your computer, even if your laptop or desktop video card doesn't natively support 4K output. The USB to HDMI 4K adapter lets you extend or mirror your primary display onto an Ultra HD monitor or television, giving you the additional screen space you need to simplify multitasking and maximize your productivity.

Perfect for all of your business applications with USB 3.0 performance

Using the high-bandwidth USB 3.0 interface, this USB 3.0 to HDMI adapter enables smoother scrolling through documents, higher resolutions and better overall performance than earlier USB adapters. This video adapter is intended to support all of your business applications including web browsing, e-mail, spreadsheets and presentations. You can also leave your system video card available for more demanding applications such as gaming or CAD design, while you use the USB monitors for reference material.

The USB32HD2 is backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • COMPATIBILITY: This adapter is only compatible with Windows and does not support macOS, ChromeOS or Linux
  • Works with all Windows X86/X64/ARM platforms: Intel, AMD, and Snapdragon X Copilot+ PC
  • Administrator rights are required to install the drivers
  • INCREASE YOUR PRODUCTIVITY: USB to Dual HDMI monitor adapter lets you extend your desktop by adding up to two HDMI monitors to your laptop or desktop computer
  • Ideal for your workstation setup in the office or working from home
  • 4K SUPPORT: Enjoy exceptional USB video performance with this USB to HDMI dongle
  • Video adapter support video resolutions up to 4K (3840x2160) at 30Hz
  • PERFORMANCE: USB 5Gbps to Dual HDMI hub converter (1x USB-A male to 2x HDMI female connector) offer 1x 4K 30Hz (UHD) and 1x 1080p 60Hz Video, 2ch audio (through HDMI), HDCP 1.4 and 9.8in (25cm) cable length
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this USB 3.0 to HDMI video adapter is backed for 3-years, including free lifetime 24/5 multi-lingual technical assistance
Type HDMI Adapter
Number of Ports 2

Reviews

Be the first to submit a review

Trustpilot