StarTech.com USB31CC50CM USB-C to USB-C Cable - M/M - 0.5 m - USB 3.1 (10Gbps)

MPN
USB31CC50CM
Brand
StarTech.com
UPC-12
065030865654
Order Code
70-6467
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 74 in stock

This USB-C™ to USB-C cable lets you connect a USB 3.1, USB Type-C™ device, such as a hard drive or mobile device, to the USB-C port on your computer, charger or tablet. The cable is also compatible with Thunderbolt™ 3 ports.

Charge and sync your mobile devices while you’re on the road
This 0.5-meter cable is great for close-range connections to charge and sync your mobile devices with your laptop. Moving large files or transferring movies can be done in seconds, at twice the speed of USB 3.0 and 20x faster than USB 2.0 -- all while charging your device with 60 watts (3 amps) power delivery.

You can also use the cable to charge your devices from a USB-C wall charger, car charger or power bank -- perfect for people on the move, for providing simple, tidy connections.

Connect your USB 3.1 peripherals
The short cable lets you set up in small offsite workspaces, or in a coffee shop or hotel room. It lets you connect a USB 3.1 peripheral device, such as your external hard drive to your laptop, without excess cable getting in your way.

With a bandwidth of 10Gbps, this USB 3.1 Gen 2 cable lets you sync your USB Type-C devices in no time at all. You can spend less time transferring and backing up your data and more time focusing on your projects and presentations.

Deliver full 4K video
The cable supports full 4K 60Hz video and DisplayPort 1.2 and is compatible with existing DisplayPort displays. It's ideal for connecting your docking station or laptop to a monitor with astonishing resolution, contrast, and color depth, for amazing detail.

The USB31CC50CM from StarTech.com comes with a 2-year warranty for guaranteed reliability.

Reviews

Be the first to submit a review

Trustpilot