StarTech.com USB31CAADGCPRA Right Angled USB-C to USB-A Adapter, USB 5Gbps Comp

MPN
USB31CAADGCPRA
Brand
StarTech.com
UPC-12
065030911542
Order Code
70-5780
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 50 in stock

Avoid connector strain and enable USB-A connectivity on a USB-C host

Connect a USB-A device to a USB-C laptop or convert a USB-A cable to Type-C, using this compact USB-C to USB-A Male to Female adapter. The connector markings enable quick visual identification, distinguishing this adapter from other similar-looking or unmarked USB-C adapters. Eliminate guesswork and always choose the appropriate adapter that supports USB 5Gbps.

Wide Compatibility

The USB-C to USB-A adapter is universally compatible with any Operating System. Simple plug-and-play setup enables instant deploymnent. The adapter supports USB 5Gbps and USB 2.0 (480Mbps), and facilitates up to 5V/3A output from a powered USB-C connection such as a wall charger. This enables up to 15W charging to a USB-A device from a USB-C source. Please note that USB-C video and Power Delivery are not supported.

Durable Construction

The USB C to A adapter has a durable aluminum alloy housing that protects against wear and tear. The nickel-plated connectors are designed for long-lasting reliability and performance.

The StarTech.com Advantage

  • RIGHT ANGLED USB-C ADAPTER: Compact Right Angled USB-C Male to USB-A Female adapter connects neatly to a USB-C host
  • Ideal for installations where space is limited
  • Clear connector markings with data/power specs enable easy identification at a glance
  • QUALITY CONSTRUCTION: Aluminum alloy outer housing enhances durability and wear protection
  • Slim design prevents the obstruction of adjacent device ports
  • Durable Nickel-plated connectors ensure consistent data throughput
  • COMPATIBILITY: Versatile compatibility with USB-A cables and devices
  • Supports USB-C laptops and portable devices
  • Charge a portable USB-C device from a USB-A charger (up to 15W)
  • NOTE: Please confirm compatibility between the USB-A device and USB-C host
  • QUICK INSTALLATION: Ideal for mounted devices with bottom or rear-facing ports
  • Right-angled connector reduces cable and port strain from bending
  • Plug-and-play design requires no drivers for a hassle-free setup
  • Compatible with any Operating System
  • RELIABLE TRANSMISSION: USB-C to USB-A adapter supports 5Gbps data transfer
  • Backward compatibility with USB 480Mbps (USB 2.0) for legacy devices
  • Supports up to 5V/3A output from a USB-A charger
  • NOTE: USB-C video and Power Delivery are not supported

Reviews

Be the first to submit a review

Trustpilot