StarTech.com USB312SAT3 SATA to USB Cable - USB 3.1 (10Gbps) - UASP

MPN
USB312SAT3
Brand
StarTech.com
UPC-12
065030863797
Order Code
70-1616
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

SATA to USB Adapter Cable | SATA III 6Gbps | 2.5" or 3.5" SSD or HDD | Portable

This SATA to USB cable is an external drive adapter that gives you quick and easy access to a SATA drive through the USB-A port on a USB 3.1 (10Gbps) desktop or laptop.

Faster Transfer Speeds with USB 3.1

The USB 3.1 to SATA adapter gives you greater bandwidth and speed with rates of up to 10Gbps. That’s twice the speed of USB 3.0 and 20x faster than USB 2.0.

You can leverage the high performance of the latest SSDs and HDDs, while alleviating bottlenecks in your data transfers. Plus, you can experience transfer speeds up to 70% faster than conventional USB 3.1, when connected to a computer that supports UASP.

Convenient and Versatile Drive Access

The SATA to USB adapter cable lets you swap between drives so that you can copy or retrieve data from an external 2.5" or 3.5" SATA solid-state drive (SSD) or hard drive (HDD). The cable is ideal for IT technicians who need fast access to SATA drives.

It’s the perfect solution for:

Data migrations

Adding drive space

Cloning drives

Creating disk images

Performing backups and data recoveries

Connect from Anywhere

The SATA to USB adapter is a portable solution that includes an integrated cable so you never have to worry about forgetting to bring your cable with you.

You can easily connect to a 2.5" SSD or HDD using USB power. A universal power adapter is also included for connecting to a 3.5" drive, or for connecting to any 2.5" drive that requires additional power. The adapter is plug-and-play and does not require drivers.

USB312SAT3 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Access a SATA SSD or HDD from your desktop or laptop with this SATA to USB cable
- Transfer data faster at up to 10Gbps with this USB 3.1 cable
- Experience 70% faster read speeds and 40% fast write speeds with UASP support
  • Access a SATA SSD or HDD from your desktop or laptop with this SATA to USB cable
  • Transfer data faster at up to 10Gbps with this USB 3.1 cable
  • Experience 70% faster read speeds and 40% fast write speeds with UASP support
  • Connect to external drives anywhere with this SATA to USB adapter
  • Power 3.5"" or 2.5"" drives that require additional power using the included power adapter

Reviews

Be the first to submit a review

Trustpilot