StarTech.com USB31000S2 USB 3.0 to Gigabit Ethernet Network Adapter - 10/100/10

MPN
USB31000S2
Brand
StarTech.com
UPC-12
065030893664
Order Code
70-5330
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 49 in stock

USB Network Adapter | Gigabit | USB 3.0/3.2 Gen 1 | RJ45

Easily add a Gigabit network port to your computer through a USB 3.0/3.2 Gen 1 Type-A port. The RJ45 port supports multiple speeds (10/100/1000 Mbps) and is fully compatible with Cat5, Cat5e, Cat6, and Cat6a cabling. This is an ideal peripheral for newer laptops that don't have an Ethernet port anymore. With backward compatibility, add network capabilities to older computers or replace a non-working Ethernet port.

Access Gigabit Networks

The USB LAN adapter supports up to Gigabit speeds (1000 Mbps) when using a USB 3.2 Gen 1 or higher port. You can share and receive files over a network at a higher speed and stream content while reducing wait times and slowdowns.

Native Driver Support

Plug-and-play compatible, simply connect the network adapter into the USB Type-A port on your computer. The adapter's Realtek RTL8153 chipset provides native driver support in Windows, macOS, and Linux. Other features include VLAN tagging, Auto-MDIX, 9K jumbo frames, and full-duplex.

Compact and Minimalist Design

This portable USB Gigabit network adapter is the ideal accessory for laptops: light, portable, and with an unintrusive design. It's powered directly from the USB port making it easy to use when you're on the go. The cable is long enough (11.8 inches / 30 cm) to help with additional reach and flexibility.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

• Advanced Windows Layout Utility: To setup and save custom windows layouts.
• Mac Address Pass-Through Utility: To improve network security.
• USB Event Monitoring Utility: To track and log connected USB devices
• Wi-Fi Auto Switch Utility: Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/Connectivity-Tools

The USB31000S2 is backed for 2-years by StarTech.com, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • ADDED CONNECTIVITY: The USB to RJ45 adapter adds an RJ45 port to your computer allowing connections up to Gigabit Ethernet speeds. The USB-A interface is backward compatible with previous USB generations, and a wide range of devices
  • USB NETWORK ADAPTER: This adapter offers compatibility with 10/100/1000 Mbps networks, major OS support for Windows, macOS, and Linux, clear diagnostic LEDs, and durable construction, all in a small and lightweight package
  • USB NETWORK ADAPTER: USB to RJ45 adapter adds an Ethernet port to your computer supporting up to Gigabit speeds with auto-sensing on 10/100/1000 Mbps BASE-T Networks
  • ideal for reliable wired gigabit network connections, or as an alternative to WiFi
  • FULL FEATURED: USB to Ethernet dongle w/ attached 11.8in/30cm cable for longer reach reduces port connector strain
  • USB bus powered
  • Status & Activity LEDs
  • Uses Realtek RT8153 Chipset for native compatibility w/ laptop and desktop computers, 2-in-1s
  • OS COMPATIBILITY: This Ethernet adapter for laptop offers plug and play connectivity and is widely supported by Windows versions 7/8/10/11/Server, macOS 10.14/10.15/11.0/12.0, Linux distributions with kernel 4.11 to 5.9.16 LTS, and ChromeOS
  • MINIMALIST DESIGN: The USB LAN adapter has a built-in 11.8in/300mm cable giving you additional reach and is conveniently self-powered via the USB port. This is a design that blends with most equipment and is compact to carry around
  • OS COMPATIBILITY: USB NIC adapter for laptop offers plug and play connectivity (no driver install required), works with Windows versions 7/8/10/11/Server, macOS 10.14/10.15/11.0/12.0, Linux distributions with kernel 4.11 to 5.9.16 LTS, and ChromeOS
  • TECHNICAL SPECS: USB 3.2 Gen 1 Type-A (5 Gbps)
  • Compatible with USB 3.0/2.0
  • 1x RJ45
  • 9K Jumbo Frames
  • VLAN Tagging
  • Wake on LAN
  • Energy Efficient Ethernet (EEE)
  • Supports twisted pair crossover & auto detection (Auto-MDIX)
  • SPECIFICATIONS: 1x USB 3.0/3.2 Gen1 Type-A 5 Gbps Port / 1x RJ45 / 3 Speeds 10/100/1000 Mbps / Realtek RT8153 / 9K Jumbo Frames / VLAN Tagging / Wake on LAN /Energy Efficient Ethernet (EEE) / USB Powered / Backed for 2-years /24x5 Free Lifetime Assistance
  • CONNECTIVITY TOOLS: Provided with this device, the application improves performance and security, and features a MAC Address Changer
Type USB adapter

Reviews

Be the first to submit a review

Trustpilot