StarTech.com USB2DVIPRO2 USB 2.0 To DVI Display Adapter - 1920x1200

MPN
USB2DVIPRO2
Brand
StarTech.com
EAN-13
0065030848008
Order Code
19-8105
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

The USB2DVIPRO2 USB to DVI Adaptor from StarTech.com functions as an external graphics card for Windows® and Mac® computers. It is the perfect solution for turning your desktop or laptop computer into a dual or multi-monitor environment.

The USB-DVI Adaptor delivers high quality video for a variety of applications and is capable of simultaneously running up to five additional displays from a single computer. The adaptor connects to a host computer through a USB 2.0 port, acting as an external DVI video card to either extend or mirror the desktop shown on the existing display - without having to open the computer case.

Featuring driver support for Microsoft Windows® (including Aero themes) and Mac OS X, and with video support for resolutions up to 1920 x 1200, this USB-DVI video adaptor is the ideal solution for a wide range of operating environments as well as large-screen displays/monitors.

The USB2DVIPRO2 is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Connector type(s): DVI-I (29 pin) female, USB A (4 pin) male
  • Maximum digital resolutions: 1920x1200 (32-bit colour)
  • OS compatibility: Windows® 10, 8/8.1, 7, Vista, XP, 2000 (aero 3D interface supported)
  • USB-powered
  • System and cable requirements: 1.2Ghz or higher CPU
  • Product dimensions: 270 x 55 x 20mm
  • Manufacturer's part: USB2DVIPRO2
Connector 1 USB A
Connector 2 DVI-I
Colour Black
Type Display adaptor
Certification CE, FCC, DisplayLink, REACH
Chipset DisplayLink - DL-195
Compliance certificates RoHS
Depth 270mm
DisplayPort output No
Drivers included Yes
DVI connector type DVI-I
DVI output Yes
Harmonized System (HS) code 84733020
HDMI output No
Height 20mm
Integrated USB cable Yes
Interface adapters included DVI-I male - VGA female
Internal memory 16 MB
LED indicators Power
Linux operating systems supported Ubuntu 14.04, Ubuntu 16.04, Ubuntu 18.04 LTS, Ubuntu 20.04 LTS, Ubuntu 22.04
Mac compatibility Yes
Manual Yes
Master (outer) case height 324mm
Master (outer) case length 436mm
Master (outer) case width 427mm
Maximum resolution 1920 x 1200 pixels
Minimum processor speed 1.2 GHz
Minimum RAM 0.512 GB
Minimum storage drive space 30 MB
Number of displays supported 1
Operating relative humidity (H-H) 0 - 85%
Operating temperature (T-T) 10 - 40°C
Other operating systems supported ChromeOS
Package depth 146mm
Package height 42mm
Package weight 245g
Package width 211mm
Product colour Black
Products per master (outer) case 40 pc(s)
Storage temperature (T-T) -10 - 80°C
USB cable length 0.165m
USB connector gender Male
USB connector type USB Type-A
USB pass-through No
USB version 2.0
Weight 70g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot