StarTech.com USB2CC1M USB-C Cable - M/M - 1 m (3 ft.) - USB 2.0 - USB-IF Certif

MPN
USB2CC1M
Brand
StarTech.com
UPC-12
065030863926
Order Code
70-1570
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 249 in stock

Charge your USB 2.0 USB-C devices, such as your MacBook or Chromebook, from a USB-C AC wall charger

This USB-C to USB-C cable lets you charge and sync your USB Type-C devices. It’s also compatible with Thunderbolt 3 ports.

Charge and sync your mobile devices

Connect your newer USB-C mobile devices, such as the Samsung Galaxy S8, S8+, Nexus 6P, and 5X phones, to your computer. The cable delivers up to a 3 amp charge, and supports data transfer speeds of up to 480Mbps.

Power your laptop

With up to 3A of power output, this USB Type-C cable can also be used to power a USB-C laptop, such as your Apple MacBook or Chromebook Pixel. Simply connect your laptop to your USB-C wall charger.

Keep the cable as a spare while you’re traveling

Replace the cable that came with your device, or keep one as a spare while you’re traveling, so that all of your devices will be ready to use whenever you need them while you’re on the road.

Bridge the generation gap

The USB Type-C connector is smaller and easier to use than previous USB connectors. With a reversible design, you can plug it into your devices with either side facing up. Insert the cable the right way every time - no more frustration or port damage.

Provide superior connections with USB-IF certified cables

This USB-C cable has been certified with USB-IF (USB Implementers Forum) in order to meet all USB 2.0 specifications. This includes all environmental, electrical and mechanical standards set by USB compliance. This ensures a high-quality, reliable cable for all your USB-C devices.

The USB2CC1M from StarTech.com is backed by a lifetime warranty for guaranteed reliability.

The StarTech.com Advantage

- USB-IF Certified
- Connect more easily with reversible USB Type-C connectors, which can plug into your devices with either side facing up
- Thunderbolt 3 port compatible

Reviews

Be the first to submit a review

Trustpilot