StarTech.com USB2C5C3M USB-C to USB-C Cable w/ 5A PD - M/M - 3 m (10 ft.) - USB

MPN
USB2C5C3M
Brand
StarTech.com
UPC-12
065030880060
Order Code
70-6752
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 117 in stock

Power your USB Type-C devices over longer distances

With up to 5A (100W) of power output, you can use this USB-C™ to USB-C cable to power and charge a USB-C laptop, such as your Apple MacBook Pro, MacBook or Chromebook Pixel™; using a USB-C wall charger, car charger or power bank.

Fast-charge your mobile devices

The 5A of Power Delivery lets you charge your mobile devices faster than with a regular USB-C 2.0 cable, which is perfect for people on the move. Decrease your charge times and make sure your mobile devices are ready, whenever you need them while you're on the road.

The long cable lets you overcome distance restrictions and stay connected. You can take notes in a boardroom, catch up on emails in your hotel room, or read in a coffee shop.

Provide superior connections with USB-IF certified cables

The USB Type-C cable has undergone rigorous compliance testing and is certified by USB-IF (USB Implementers Forum) to meet all USB 2.0 specifications. This includes all environmental, electrical and mechanical standards, which ensures a reliable and high-quality cable for all of your USB-C devices.

The USB2C5C3M from StarTech.com is backed by a 2-year warranty for guaranteed reliability.

The StarTech.com Advantage

Reviews

Be the first to submit a review

Trustpilot