StarTech.com USB2AC2M USB-C to USB-A Cable - M/M - 2 m (6 ft.) - USB 2.0 - USB-

MPN
USB2AC2M
Brand
StarTech.com
UPC-12
065030865968
Order Code
70-1677
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 109 in stock

Connect your USB Type-C devices to your computer, over longer distances

This USB-C to USB-A cable makes it easy to charge and sync USB Type-C devices, such as the Samsung Galaxy S8, S8+, Nexus 6P, and 5X phones, using the USB-A port on your computer. You can also use the cable to charge your USB-C mobile devices from a standard USB-A wall or car charger.

Charge and sync your mobile devices over longer distances

The 2-meter cable gives you the extra length you need to overcome distance restrictions and stay connected. You can charge and sync your USB-C mobile device, in almost any environment. Even while you’re taking notes in a boardroom, catching up on emails in your hotel room, or reading in a coffee shop, your mobile device will reach your computer or wall charger more comfortably.

Provide superior connections with USB-IF certified cables

The cable has undergone rigorous compliance testing and is certified by USB-IF (USB Implementers Forum) to meet all USB 2.0 specifications. This includes all environmental, electrical and mechanical standards, ensuring a reliable, high-quality cable for all of your USB-C devices.

The USB2AC2M from StarTech.com is backed by a lifetime warranty for guaranteed reliability.

The StarTech.com Advantage

- USB-IF Certified
- Convenient, reversible USB-C connector makes every connection easy
- Guaranteed reliability with our lifetime warranty

Reviews

Be the first to submit a review

Trustpilot