StarTech.com USB2AC15CMBK 6in (15cm) USB-A to USB-C Charging Cable, Charge & Sy

MPN
USB2AC15CMBK
Brand
StarTech.com
UPC-12
065030922456
Order Code
70-0923
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 395 in stock

Connect a USB Type-C device to a USB-A wall charger or host computer

Charge a USB Type-C mobile device or transfer files to a USB-A host computer with this high-quality USB-A to Type-C cable. The USB-A to USB-C charger cord supports up to 15W and 3A output for fast charging. It supports USB 2.0 (480Mbps) transfer rates and is suitable for general use.

Quality Construction

Designed for frequent or daily use, the USB-A to USB-C Charger Cable features a rugged TPE outer jacket for increased wear resistance. Its flexible strain relief and nickel-plated connectors are designed to withstand over 10,000 insertion cycles, enhancing its durability and longevity.

Charge Mobile Devices

The 15cm (0.5-foot) USB Charging Cable is the ideal length for charging mobile devices on the go, or minimizing cable clutter on compact desk setups.

Facilitating up to 3A of output, the USB-C Charger Cord can fast-charge a smartphone or tablet. To use, connect the cable from a USB-C device to a USB-A wall charger or host device.

The StarTech.com Advantage

  • USB-A TO USB-C CHARGING: High quality USB-A to Type-C cable delivers 3A output for fast charging portable USB-C devices
  • Connect this cable to a USB-A wall charger, power bank, or charge/access your phone/tablet from a USB-A host
  • QUALITY CONSTRUCTION: Nickel-plated connectors rated beyond 10,000 insertion cycles
  • Robust strain reliefs with 12.7mm bend radius
  • Durable TPE outer jacket is non-toxic, halogen-free and RoHS compliant
  • Aluminum braided shield for enhanced EMI protection
  • APPLICATIONS: Ideal for fast charging phones and other small peripherals
  • Supports USB 2.0 (480Mbps) for general use, including file transfer and device synchronization when connected to a USB-A host computer or external storage
  • PERFORMANCE: Supports 15W/3A Fast Charge
  • USB 2.0 (480Mbps)
  • Length: 15cm (0.5-foot)
  • Color: Black
  • O.D.: 0.11in (3mm)
  • Jacket: TPE w/Aluminum Braided Shield
  • NOTE: USB-C video (DP Alt Mode) is not supported
  • COMPATIBILITY: Compatible with a wide range of USB-C devices when connected via a USB-A port, including iPhone 16 Plus/Pro/Max and up, Samsung Galaxy S8 and up, Google Pixel and other smartphones/tablets
  • Not recommended for charging USB-C laptops/displays
Type USB A to USB C

Reviews

Be the first to submit a review

Trustpilot